Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2971-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY part 2971-05-00 is a high-quality Reed Relay designed specifically for Automated Test Equipment (ATE) and Radio Frequency (RF) applications. This relay features a 1 Form C configuration and operates reliably on a 5V power supply. Its compact and efficient design makes it suitable for various testing and RF systems where space is limited. With a long history of performance excellence, COTO TECHNOLOGY's Reed Relays are known for their superior reliability and low power consumption. Choose the 2971-05-00 model to ensure seamless operation and accurate signal switching in your ATE and RF systems.
Search Keywords:
29710500
IN STOCK:
364
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$20.51
$20.510
10
$17.45
$174.500
29
$16.37
$474.730
58
$15.93
$923.940
116
$15.77
$1,829.320
261
$15.61
$4,074.210
522
+
$15.46
$8,070.120
Product Guides