help desk software
DATA SHEET

3501-05-511

Coto Technology

Low Thermal EMF Reed relay 1 Form A, 5V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3501-05-511
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 3501-05-511 is a high-quality Low Thermal EMF Reed relay designed for low-power switching applications. This 1 Form A relay operates at a low voltage of 5V, making it ideal for use in a wide range of electronic devices and systems.With a compact design and reliable performance, this Reed relay offers superior thermal conductivity and low thermal EMF to ensure accurate and efficient signal switching. It is built to meet the highest industry standards, providing excellent stability and long-lasting durability.Whether used in precision measuring instruments, telecommunications equipment, or industrial controls, the COTO TECHNOLOGY 3501-05-511 provides a dependable solution for low-power switching needs. Experience the reliability and efficiency of this premium Reed relay for your electronic applications.
Search Keywords:
350105511
IN STOCK: 139
Ships today, if you order in
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.45
$39.450
5
$36.39
$181.950
33
$32.99
$1,088.670
66
$31.10
$2,052.600
132
$29.56
$3,901.920
264
$27.41
$7,236.240
528 +
$27.14
$14,329.920
Tools/3D Models
Product Guides