help desk software
DATA SHEET

3501-05-711

Coto Technology

Low Thermal EMF Reed relay, 1 Form A, 5V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3501-05-711
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Low Thermal EMF Reed relay, 1 Form A, 5V
Search Keywords:
350105711
IN STOCK: 14
Ships today, if you order in
MOQ for out of Stock Qty:
66
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.25
$39.250
10
$27.43
$274.300
25
$24.56
$614.000
50
$23.81
$1,190.500
66
$23.45
$1,547.700
132
$23.10
$3,049.200
198
$22.75
$4,504.500
264 +
$22.41
$5,916.240
Tools/3D Models
Product Guides