help desk software
DATA SHEET

3501-05-810

Coto Technology

Reed Relays 5VDC 350Ohm 0.5A SPST-NO (30.48x12.7x12.32)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3501-05-810
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
99
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 350Ohm 0.5A SPST-NO (30.48x12.7x12.32)mm THT Dry
Search Keywords:
350105810
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.788
$53.940
25
$8.512
$212.800
99
$8.070
$798.930
198
$7.666
$1,517.868
297
$7.415
$2,202.255
594
$7.179
$4,264.326
1,089
$7.065
$7,693.785
2,574 +
$6.741
$17,351.334
Tools/3D Models
Product Guides