help desk software
DATA SHEET

3501-12-511

Coto Technology

Low Thermal EMF Reed relay, 1 Form A, 12V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3501-12-511
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 3501-12-511 is a reliable and efficient low thermal EMF Reed Relay. With a 1 Form A configuration, it is designed for applications that require a stable and low resistance contact. Operating at 12V, this high-quality relay ensures efficient switching and minimal power consumption. Ideal for sensitive applications where thermal EMF can limit performance, the COTO TECHNOLOGY part 3501-12-511 provides exceptional performance and reliability.
Search Keywords:
350112511
IN STOCK: 89
Ships today, if you order in
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.27
$52.270
5
$36.53
$182.650
33
$32.03
$1,056.990
66
$31.71
$2,092.860
132
$31.39
$4,143.480
264
$31.08
$8,205.120
528 +
$30.77
$16,246.560
Tools/3D Models
Product Guides