help desk software
DATA SHEET

3502-05-510

Coto Technology

Low Thermal EMF Reed relay, 2 Form A, 5V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3502-05-510
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Low Thermal EMF Reed relay, 2 Form A, 5V
Search Keywords:
350205510
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.551
$27.551
5
$25.881
$129.405
33
$23.424
$772.992
66
$22.518
$1,486.188
132
$22.180
$2,927.760
264
$21.847
$5,767.608
528 +
$21.421
$11,310.288
Tools/3D Models
Product Guides