Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3502-05-700
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Low Thermal EMF Reed relay, 2 Form A, 5V
Search Keywords:
350205700
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
45
Ships today, if you order in
You may purchase in-stock quantity up to 45
Minimum Order:
264
Available in less than min:
45
Quantity
Unit Price
Ext. Price
1
$21.439
$21.439
264
+
$19.490
$5,145.360
Product Guides