Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3502-12-510
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Low Thermal EMF Reed relay, 2 Form A, 12V
Search Keywords:
350212510
IN STOCK:
0
MOQ for out of Stock Qty:
66
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
66
$58.82
$3,882.120
132
$31.14
$4,110.480
198
$21.91
$4,338.180
264
+
$21.48
$5,670.720
Product Guides