3520-12-111
Coto TechnologyReed Relays 12VDC 850Ohm 1A DPST-NO (30.48x12.7x12.32)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3520-12-111
RoHS:
No
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
28 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 850Ohm 1A DPST-NO (30.48x12.7x12.32)mm THT Mercury Wetted
Search Keywords:
352012111
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$25.579
$25.579
10
$22.841
$228.410
25
$21.655
$541.375
50
$20.922
$1,046.100
100
$19.899
$1,989.900
250
$19.263
$4,815.750
500
+
$18.661
$9,330.500
Product Guides