Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3520-12-910
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
28 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Low Thermal EMF Reed relay, 1 Form A (Hg Wet)
Search Keywords:
352012910
This product is discontinued, but still in stock
IN STOCK:
44
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.339
$27.339
10
$24.426
$244.260
33
$23.165
$764.445
66
$22.386
$1,477.476
132
$21.298
$2,811.336
264
$20.621
$5,443.944
528
+
$19.980
$10,549.440
Product Guides