Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3540-05-910
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Low Thermal EMF Reed relay, 1 Form A HV
Search Keywords:
354005910
IN STOCK:
0
MOQ for out of Stock Qty:
66
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
66
$59.50
$3,927.000
132
$31.50
$4,158.000
198
$22.17
$4,389.660
264
+
$21.72
$5,734.080
Product Guides