Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3541-05-811
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY part 3541-05-811 is a high-quality, Low Thermal EMF Reed relay designed for applications requiring reliable switching in high voltage environments. With its 2 Form A (normally open) contacts, this relay offers exceptional performance and versatility. Its low thermal electromotive force ensures minimal heat dissipation, making it suitable for use in precision instruments, medical equipment, test and measurement devices, and other industrial applications. Trust COTO TECHNOLOGY's 3541-05-811 Reed relay to deliver reliable, efficient, and consistent performance in demanding high voltage conditions.
Search Keywords:
354105811
IN STOCK:
317
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$36.44
$36.440
5
$33.28
$166.400
33
$30.17
$995.610
66
$27.97
$1,846.020
132
$26.63
$3,515.160
264
$25.85
$6,824.400
528
+
$25.60
$13,516.800
Product Guides