Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3541-05-911
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Low Thermal EMF Reed relay, 2 Form A HV
Search Keywords:
354105911
IN STOCK:
0
MOQ for out of Stock Qty:
66
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
66
$63.07
$4,162.620
132
$33.39
$4,407.480
198
$23.50
$4,653.000
264
+
$23.03
$6,079.920
Product Guides