help desk software
DATA SHEET

3602-05-52

Coto Technology

Low Thermal EMF Reed relay, 2 Form A, 5V .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3602-05-52
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
5 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 3602-05-52 is a highly reliable and accurate Low Thermal EMF Reed relay designed to provide seamless switching in various applications. This relay features 2 Form A configuration, allowing it to control two separate circuits simultaneously. With its 5V operating voltage, it offers optimal performance and compatibility with a wide range of devices. The Low Thermal EMF technology ensures minimal temperature sensitivity and electromagnetic interference, making it perfect for applications requiring precise measurements and low signal distortion. Trustworthy and efficient, this COTO TECHNOLOGY relay is ideal for use in industries such as telecommunications, medical equipment, and industrial automation.
Search Keywords:
36020552
IN STOCK: 36
Can Ship immediately
On Order:
200   can ship 12/9/24 
MOQ for out of Stock Qty:
50
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.32
$38.320
10
$34.79
$347.900
25
$32.79
$819.750
50
$30.40
$1,520.000
100
$28.75
$2,875.000
150
$28.32
$4,248.000
200 +
$26.93
$5,386.000
Tools/3D Models
Product Guides