Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3602-12-52
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
5 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Low Thermal EMF Reed relay, 2 Form A, 12V
Search Keywords:
36021252
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$47.88
$47.880
10
$30.92
$309.200
25
$29.96
$749.000
50
$29.05
$1,452.500
100
$28.76
$2,876.000
150
$28.47
$4,270.500
200
+
$28.18
$5,636.000
Product Guides