Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
3650-12-52
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
3PST-NO
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
5 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Low Thermal EMF Reed relay, 3 Form A, 12V
Search Keywords:
36501252
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$72.08
$3,604.000
100
$38.16
$3,816.000
150
$26.85
$4,027.500
200
+
$26.32
$5,264.000
Product Guides