help desk software
DATA SHEET

5502-24-1

Coto Technology

High Voltage Reed Relay, 1 Form B, 24V .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
5502-24-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
7.5 KV
Maximum DC Switching Voltage:
7.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 5502-24-1 is a high voltage reed relay designed for various applications. With a 1 Form B configuration and 24V operating voltage, this relay offers reliable switching capabilities. Ideal for use in environments with high voltage requirements, it is built to ensure effective performance and long-lasting durability. Whether used in industrial, telecommunications, or automation systems, the COTO TECHNOLOGY part 5502-24-1 is a reliable solution for effective and efficient voltage control.
Search Keywords:
5502241
IN STOCK: 105
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.53
$60.530
5
$59.92
$299.600
10
$54.14
$541.400
27
$49.58
$1,338.660
53
$47.63
$2,524.390
79
$47.15
$3,724.850
105 +
$45.28
$4,754.400
Tools/3D Models
Product Guides