Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
5503-05-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
3.5 KV
Maximum DC Switching Voltage:
3.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
200 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV. 00 BOM/MFG G G 03/06
Search Keywords:
5503051
IN STOCK:
105
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$55.75
$55.750
5
$55.19
$275.950
21
$51.79
$1,087.590
42
$46.04
$1,933.680
63
$44.60
$2,809.800
105
$41.72
$4,380.600
252
+
$40.28
$10,150.560
Product Guides