help desk software
DATA SHEET

5503-12-1

Coto Technology

RELAY COTO STANDARD CD REV.00 BOM/MFG J/G 03/06

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
5503-12-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
3.5 KV
Maximum DC Switching Voltage:
3.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
200 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
RELAY COTO STANDARD CD REV.00 BOM/MFG J/G 03/06
Search Keywords:
5503121
IN STOCK: 206
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.49
$77.490
5
$54.16
$270.800
21
$48.49
$1,018.290
42
$47.01
$1,974.420
63
$46.54
$2,932.020
105
$46.07
$4,837.350
252 +
$45.61
$11,493.720
Tools/3D Models
Product Guides