Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
5503-24-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
3.5 KV
Maximum DC Switching Voltage:
3.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
200 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High Voltage Reed Relay, 1 Form A, Load Switching
Search Keywords:
5503241
IN STOCK:
0
MOQ for out of Stock Qty:
27
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
27
$96.52
$2,606.040
53
$52.06
$2,759.180
79
$36.87
$2,912.730
105
+
$36.13
$3,793.650
Product Guides