Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
5504-12-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack
21
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
3.5 KV
Maximum DC Switching Voltage:
3.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
200 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High Voltage Reed Relay, 1 Form B, Load Switching
Search Keywords:
5504121
IN STOCK:
0
MOQ for out of Stock Qty:
27
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
27
$114.54
$3,092.580
53
$61.78
$3,274.340
79
$43.75
$3,456.250
105
+
$42.88
$4,502.400
Product Guides