help desk software
DATA SHEET

5504-24-1

Coto Technology

High Voltage Reed Relay, 1 Form B, Load Switching .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
5504-24-1
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
3.5 KV
Maximum DC Switching Voltage:
3.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
200 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 5504-24-1 is a high voltage reed relay designed for load switching applications. With its 1 Form B configuration, it can effectively control the flow of current in electrical circuits. This reliable and versatile relay offers precise and efficient switching capabilities, making it ideal for various high voltage applications. Trust in the COTO TECHNOLOGY part 5504-24-1 to provide high performance and durability in your load switching needs.
Search Keywords:
5504241
IN STOCK: 41
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.56
$73.560
5
$59.38
$296.900
21
$56.34
$1,183.140
42
$55.78
$2,342.760
63
$55.22
$3,478.860
105
$54.67
$5,740.350
252 +
$54.12
$13,638.240
Tools/3D Models
Product Guides