help desk software
DATA SHEET

7002-5354

Coto Technology

Reed Relays 5VDC 550Ohm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7002-5354
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 550Ohm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry
Search Keywords:
70025354
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 12
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.559
$39.559
5
$36.075
$180.375
10
$35.534
$355.340
25
$33.634
$840.850
50
$32.332
$1,616.600
100
$31.847
$3,184.700
250 +
$30.757
$7,689.250
Tools/3D Models
Product Guides