7101-05-1000
Coto TechnologyHigh-Reliability Multi-pole Reed Relay, 1 Form A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7101-05-1000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 7101-05-1000 is a high-reliability multi-pole reed relay, specifically designed for applications that require exceptional reliability and long operational life. This relay offers 1 Form A configuration, making it perfect for switching high-frequency signals and low-level currents.Featuring industry-leading contact resistance and insulation resistance, this multi-pole reed relay ensures precise and dependable signal transfer. Its hermetically sealed design prevents contact contamination and enhances performance in harsh environments. The coil sensitivity of the COTO TECHNOLOGY part 7101-05-1000 can be customized to cater to different voltage requirements, providing flexibility in various applications.Whether it's used in telecommunications, medical equipment, or aerospace systems, this high-reliability reed relay exceeds expectations in terms of durability, stability, and signal integrity. Invest in the COTO TECHNOLOGY part 7101-05-1000 for unparalleled performance and peace of mind.
Search Keywords:
7101051000
IN STOCK:
204
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$18.30
$91.500
41
$16.15
$662.150
82
$13.40
$1,098.800
123
$13.26
$1,630.980
287
$13.13
$3,768.310
533
$13.00
$6,929.000
1,025
+
$12.87
$13,191.750
Product Guides