Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7101-12-1000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords:
7101121000
IN STOCK:
400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$19.67
$98.350
10
$17.49
$174.900
25
$16.45
$411.250
52
$15.08
$784.160
103
$14.57
$1,500.710
154
$14.35
$2,209.900
205
+
$13.43
$2,753.150
Product Guides