help desk software
DATA SHEET

7101-12-1110

Coto Technology

High-Reliability Multi-pole Reed Relay, 1 Form A

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7101-12-1110
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords:
7101121110
  This product is discontinued, but still in stock
IN STOCK: 176
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.05
$100.250
10
$17.52
$175.200
25
$16.02
$400.500
52
$15.53
$807.560
103
$15.05
$1,550.150
154
$14.83
$2,283.820
205 +
$14.60
$2,993.000
Tools/3D Models
Product Guides