Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7101-24-1000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords:
7101241000
IN STOCK:
44
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$20.69
$103.450
10
$18.39
$183.900
25
$17.30
$432.500
52
$15.86
$824.720
103
$15.33
$1,578.990
154
$15.17
$2,336.180
205
+
$15.02
$3,079.100
Product Guides