7101-24-1010
Coto TechnologyHigh-Reliability Multi-pole Reed Relay, 1 Form A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7101-24-1010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY part 7101-24-1010 is a high-reliability multi-pole reed relay that provides exceptional performance and reliability. This 1 Form A relay is designed to handle various applications and is equipped with multiple poles for enhanced functionality. With its superior design and construction, this reed relay ensures dependable operation even in challenging environments. Trust COTO TECHNOLOGY part 7101-24-1010 for your most critical and demanding switching requirements.
Search Keywords:
7101241010
IN STOCK:
175
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$20.02
$100.100
10
$19.53
$195.300
25
$18.25
$456.250
52
$17.07
$887.640
103
$16.81
$1,731.430
154
$16.56
$2,550.240
205
+
$16.31
$3,343.550
Product Guides