7101-24-1100
Coto TechnologyHigh-Reliability Multi-pole Reed Relay, 1 Form A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7101-24-1100
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY 7101-24-1100 is a high-reliability multi-pole reed relay with 1 Form A configuration. This compact and versatile relay is designed for applications requiring dependable switching capabilities and is ideal for use in industries where reliability is crucial. With its high-quality construction and multi-pole design, the COTO TECHNOLOGY 7101-24-1100 offers superior performance and durability, making it the perfect choice for demanding environments.
Search Keywords:
7101241100
IN STOCK:
165
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$21.54
$107.700
10
$18.82
$188.200
25
$17.22
$430.500
52
$16.68
$867.360
103
$16.17
$1,665.510
154
$16.01
$2,465.540
205
+
$15.85
$3,249.250
Product Guides
CUSTOMERS
ALSO BOUGHT
B12J4K0E
Res Wirewound 4K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
08-350000-10
Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole
OF220JE
Res Carbon Composition 22 Ohm 5% 0.5W(1/2W) ±500ppm/°C Molded AXL
2-208224-1
Circular Connector Receptacle -37 Position - Female Sockets Solder - Gold.
3386R-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm...