Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7102-05-1000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7102051000
IN STOCK:
93
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$11.59
$57.950
10
$10.30
$103.000
25
$9.79
$244.750
50
$9.18
$459.000
99
$9.03
$893.970
149
$8.89
$1,324.610
198
+
$8.80
$1,742.400
Product Guides