Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7102-05-1001
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7102051001
This product is discontinued, but still in stock
IN STOCK:
172
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.230
$66.150
33
$11.561
$381.513
66
$11.249
$742.434
132
$10.813
$1,427.316
264
$10.651
$2,811.864
528
$10.492
$5,539.776
1,023
+
$10.287
$10,523.601
Product Guides