Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7102-05-1011
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7102051011
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$16.93
$16.930
10
$13.09
$130.900
33
$12.29
$405.570
66
$11.76
$776.160
132
$11.63
$1,535.160
264
$11.52
$3,041.280
528
+
$11.40
$6,019.200
Product Guides