7102-12-1000
Coto TechnologyHigh-Reliability Multi-pole Reed Relay, 2 Form A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7102-12-1000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO TECHNOLOGY part 7102-12-1000 is a High-Reliability Multi-pole Reed Relay featuring 2 Form A configuration. This versatile relay is designed to offer reliable performance in various applications. With its compact design and high-quality construction, this reed relay provides exceptional electrical isolation and low contact resistance. It is an ideal choice for demanding environments where reliability and durability are essential.
Search Keywords:
7102121000
IN STOCK:
419
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$21.25
$106.250
10
$18.89
$188.900
25
$17.75
$443.750
50
$16.72
$836.000
99
$14.48
$1,433.520
149
$14.33
$2,135.170
198
+
$13.85
$2,742.300
Product Guides