Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7102-12-1011
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7102121011
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
50
$30.89
$1,544.500
99
$19.20
$1,900.800
149
$15.15
$2,257.350
198
+
$14.85
$2,940.300
Product Guides