Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7102-12-1100
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7102121100
IN STOCK:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$15.50
$77.500
10
$13.72
$137.200
25
$12.89
$322.250
50
$12.15
$607.500
99
$11.88
$1,176.120
149
$11.76
$1,752.240
198
+
$11.65
$2,306.700
Product Guides