Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7103-05-0100
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
3PST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 3 Form A
Search Keywords:
7103050100
This product is discontinued, but still in stock
IN STOCK:
15
Ships today, if you order in
You may purchase in-stock quantity up to 15
Minimum Order:
200
Available in less than min:
15
Quantity
Unit Price
Ext. Price
1
$14.399
$14.399
200
+
$13.090
$2,618.000
Product Guides