help desk software
DATA SHEET

7103-12-1000

Coto Technology

High-Reliability Multi-pole Reed Relay, 3 Form A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7103-12-1000
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
3PST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 3 Form A
Search Keywords:
7103121000
  This product is discontinued, but still in stock
IN STOCK: 84
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.652
$63.260
25
$11.538
$288.450
50
$11.056
$552.800
100
$10.757
$1,075.700
250
$10.341
$2,585.250
500
$10.082
$5,041.000
1,000 +
$9.837
$9,837.000
Tools/3D Models
Product Guides