7142-05-1010
Coto TechnologyHigh-Reliability Multi-pole Reed Relay, 2 Form C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7142-05-1010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The COTO 7142-05-1010 is a high-reliability multi-pole reed relay designed to provide superior performance in a variety of applications. With its 2 Form C configuration, this relay allows for the simultaneous switching of two independent circuits. This versatile relay features high insulation resistance, low contact resistance, and excellent contact reliability, ensuring smooth and reliable operation in high-stress environments. It also offers a compact size and a long operating life, making it an ideal choice for demanding applications where space is limited and durability is essential.The 7142-05-1010 is commonly used in industries such as telecommunications, aerospace, medical equipment, and industrial automation, where reliability and performance are crucial. Whether you need to control multiple circuits with precision or switch high-frequency signals, this high-reliability reed relay is the perfect solution.
Search Keywords:
7142051010
IN STOCK:
219
Ships today, if you order in
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$23.59
$23.590
10
$19.97
$199.700
25
$18.73
$468.250
50
$18.22
$911.000
100
$18.04
$1,804.000
250
$17.86
$4,465.000
500
+
$17.68
$8,840.000
Product Guides