Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7142-05-1100
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 2 Form C
Search Keywords:
7142051100
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.496
$77.480
33
$13.131
$433.323
66
$12.689
$837.474
132
$12.072
$1,593.504
264
$11.891
$3,139.224
528
$11.689
$6,171.792
1,023
+
$11.325
$11,585.475
Product Guides