Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7143-05-1011
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
3PDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 3 Form C
Search Keywords:
7143051011
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
53
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$46.03
$46.030
10
$29.72
$297.200
25
$28.80
$720.000
53
$27.92
$1,479.760
105
$27.64
$2,902.200
158
$27.37
$4,324.460
210
+
$27.09
$5,688.900
Product Guides