help desk software
DATA SHEET

7143-12-1001

Coto Technology

Reed Relays 12VDC 300Ohm 0.25A 3PDT (30.23x19.3x9.52)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7143-12-1001
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 300Ohm 0.25A 3PDT (30.23x19.3x9.52)mm THT Dry
Search Keywords:
7143121001
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.134
$35.670
25
$6.064
$151.600
100
$5.337
$533.700
300
$5.070
$1,521.000
500
$4.904
$2,452.000
1,000
$4.747
$4,747.000
2,500
$4.672
$11,680.000
5,000 +
$4.240
$21,200.000
Tools/3D Models
Product Guides