Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7143-12-1010
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 3 Form C
Search Keywords:
7143121010
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$21.351
$21.351
10
$19.076
$190.760
25
$18.091
$452.275
50
$17.483
$874.150
100
$16.633
$1,663.300
250
$16.105
$4,026.250
500
+
$15.604
$7,802.000
Product Guides