Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7201-05-1100
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords:
7201051100
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$33.431
$33.431
5
$30.487
$152.435
10
$30.029
$300.290
25
$28.424
$710.600
50
$27.324
$1,366.200
100
$26.914
$2,691.400
250
+
$25.992
$6,498.000
Product Guides