Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7201-12-1101
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords:
7201121101
This product is discontinued, but still in stock
IN STOCK:
112
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$32.848
$32.848
5
$30.440
$152.200
25
$27.834
$695.850
50
$26.897
$1,344.850
100
$25.590
$2,559.000
250
$24.777
$6,194.250
500
+
$24.007
$12,003.500
Product Guides