Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7202-05-1101
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7202051101
This product is discontinued, but still in stock
IN STOCK:
45
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$38.569
$38.569
5
$34.460
$172.300
10
$33.943
$339.430
33
$31.581
$1,042.173
66
$30.046
$1,983.036
132
$29.092
$3,840.144
264
+
$28.188
$7,441.632
Product Guides