help desk software
DATA SHEET

7202-12-1001

Coto Technology

High-Reliability Multi-pole Reed Relay, 2 Form A

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7202-12-1001
RoHS:
No
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Tube
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7202121001
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$117.61
$5,880.500
99
$62.70
$6,207.300
149
$42.98
$6,404.020
198 +
$42.12
$8,339.760
Tools/3D Models
Product Guides