Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7202-12-1101
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords:
7202121101
This product is discontinued, but still in stock
IN STOCK:
92
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$38.817
$38.817
5
$34.682
$173.410
10
$34.162
$341.620
33
$31.785
$1,048.905
66
$30.240
$1,995.840
132
$29.280
$3,864.960
264
+
$28.369
$7,489.416
Product Guides