Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7301-05-1110
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 1 Form A, HV
Search Keywords:
7301051110
IN STOCK:
0
MOQ for out of Stock Qty:
62
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
62
$45.19
$2,801.780
123
$24.12
$2,966.760
185
$16.93
$3,132.050
246
+
$16.59
$4,081.140
Product Guides