Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7302-24-1000
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 2 Form A, HV
Search Keywords:
7302241000
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$18.266
$18.266
10
$16.488
$164.880
33
$15.718
$518.694
66
$15.242
$1,005.972
132
$14.578
$1,924.296
264
$14.165
$3,739.560
528
+
$13.774
$7,272.672
Product Guides