Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
8001-05-011
RoHS:
No
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry
Search Keywords:
800105011
This product is discontinued, but still in stock
IN STOCK:
36
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$2.332
$58.300
100
$1.835
$183.500
250
$1.739
$434.750
500
$1.679
$839.500
1,000
$1.596
$1,596.000
2,500
$1.544
$3,860.000
5,000
$1.399
$6,995.000
7,500
+
$1.376
$10,320.000
Product Guides